Cart

RAC05-12SB-ST

RECOM RAC05-12SB-ST

image shown is a representation only

RECOM

AC/DC Mod 90-264V to 12V 5W 3kV
Supplier: RECOM Electronic
Matchcode: RAC05-12SB-ST
Rutronik No.: ICDCDC2153
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
37.09 $
37.09 $

Parameter

Power
5 W
Vin(min)
90 V(AC)
Vin(max)
264 V(AC)
No.of outputs
SINGLE
V out
12 V(AC)
Reg./Unreg.
REG
Series
Powerline
Isolation
3 kV(AC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
Standard
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?