- Home
- Semiconductors
- AC/DC + DC/DC Converter
- RECOM AC/DC + DC/DC Converter
image shown is a representation only

AC/DC Mod 90-264V to 12V 5W 3kV 3kV THT
Supplier:
RECOM
Matchcode:
RAC05-12SA
Rutronik No.:
ANADCC2601
Unit Pack: 5
MOQ: 5
package: Standard
Packaging: BOX
- Power
-
5 W
- Vin(min)
-
90 V(AC)
- Vin(max)
-
264 V(AC)
- No.of outputs
-
SINGLE
- V out
-
12 V(AC)
- Reg./Unreg.
-
REG
- Series
-
Powerline
- Isolation
-
3 kV(AC)
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Package
-
Standard
- Packaging
-
BOX
- CSC Protection
-
YES
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
AC/DC Mod 90-264V to 12V 5W...
package:
1.07"X1.26
Packaging:
TUBE
New Product
AC/DC Mod 90-264V to 12V 5W...
package:
1.46"X0.95
Packaging:
TUBE
New Product
AC/DC Mod 90-264V to 05V 5W...
package:
Standard
Packaging:
TUBE
AC/DC Mod 90-264V to 05V 5W...
package:
1.46"X0.95
Packaging:
TUBE
New Product
AC/DC Mod 90-264V to 15V 5W...
package:
1.46"X0.95
Packaging:
TUBE
New Product
AC/DC Mod 90-264V to 24V 5W...
package:
1.46"X0.95
Packaging:
TUBE
New Product
AC/DC Mod 90-264V to 05V 5W...
package:
1.07"X1.26
Packaging:
TUBE
New Product
AC/DC Mod 90-264V to 24V 5W...
package:
1.07"X1.26
Packaging:
TUBE
New Product
AC/DC Mod 90-264V to 04V 5W...
package:
1.07"X1.26
Packaging:
TUBE
New Product
AC/DC Mod 90-264V to 15V 5W...
package:
1.07"X1.26
Packaging:
TUBE
New Product
Previous
Next