Cart

RAC05-05SB

RECOM RAC05-05SB

image shown is a representation only

RECOM

AC/DC Mod 90-264V to 05V 5W 3kV
Supplier: RECOM
Matchcode: RAC05-05SB
Rutronik No.: ICDCDC1194
Unit Pack: 9
MOQ: 9
package: Standard
Packaging: TUBE
Please login
57.61 $
518.49 $

Prices

9 57.61 $
18 56.29 $
27 54.96 $
36 53.19 $
45 51.41 $

Parameter

Power
5 W
Vin(min)
90 V(AC)
Vin(max)
264 V(AC)
No.of outputs
SINGLE
V out
05 V(AC)
Reg./Unreg.
REG
Series
Powerline
Isolation
3 kV(AC)
Leadfree Defin.
10
Automotive
NO
Package
Standard
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?