Cart

RAC03-05SC

RECOM RAC03-05SC

image shown is a representation only

RECOM

AC/DC Mod 80-264V to 05V 3W 3kV
Supplier: RECOM
Matchcode: RAC03-05SC
Rutronik No.: ICDCDC2276
Unit Pack: 12
MOQ: 12
package: Standard
Packaging: TUBE
Topseller
Please login
18.03 $
216.36 $

Prices

12 18.03 $
24 17.63 $
36 17.21 $
48 16.65 $
72 16.09 $

Parameter

Power
3 W
Vin(min)
80 V(AC)
Vin(max)
264 V(AC)
No.of outputs
SINGLE
V out
05 V(AC)
Reg./Unreg.
REG
Series
Powerline
Isolation
3 kV(AC)
Leadfree Defin.
10
Automotive
NO
Package
Standard
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
80 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?