Cart

RAC02-3.3SC

RECOM RAC02-3.3SC

image shown is a representation only

RECOM

AC/DC Mod 80-264V to 3.3V 2W
Supplier: RECOM
Matchcode: RAC02-3.3SC
Rutronik No.: ICDCDC2292
Unit Pack: 22
MOQ: 22
package: Standard
Packaging: TUBE
Please login
16.47 $
362.34 $

Prices

22 16.47 $
44 16.09 $
66 15.71 $
110 15.20 $
132 14.70 $

Parameter

Power
2 W
Vin(min)
80 V(AC)
Vin(max)
264 V(AC)
No.of outputs
SINGLE
V out
3.3 V(AC)
Reg./Unreg.
REG
Series
Powerline
Isolation
3 kV(AC)
Leadfree Defin.
10
Automotive
NO
Package
Standard
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?