Cart

RAC02-12SC

RECOM RAC02-12SC

image shown is a representation only

RECOM

AC/DC Mod 80-264V to 12V 2W 3kV
Supplier: RECOM
Matchcode: RAC02-12SC
Rutronik No.: ICDCDC2333
Unit Pack: 22
MOQ: 22
package: Standard
Packaging: TUBE
Topseller
Please login
15.63 $
343.86 $

Prices

22 15.63 $
44 15.27 $
66 14.92 $
110 14.43 $
132 13.95 $

Parameter

Power
2 W
Vin(min)
80 V(AC)
Vin(max)
264 V(AC)
No.of outputs
SINGLE
V out
12 V(AC)
Reg./Unreg.
REG
Series
Powerline
Isolation
3 kV(AC)
Leadfree Defin.
10
Automotive
NO
Package
Standard
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?