Cart

RAC01-05SC

RECOM RAC01-05SC

image shown is a representation only

RECOM

AC/DC Mod 80-264V to 05V 1W 3kV 3kV THT
Supplier: RECOM
Matchcode: RAC01-05SC
Rutronik No.: ICDCDC2308
Unit Pack: 22
MOQ: 22
package: Standard
Packaging: TUBE
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
Obsolete Part
Supplier Last Time Buy: 11/30/2022
13.87 $
305.14 $

Prices

22 13.87 $
44 13.48 $
66 13.08 $
110 12.48 $
132 11.98 $
Article with this quantity is not orderable.
Follow-up article
Unit Pack
Unit Price
Stock Info  
RECOM RAC02E-05SK/277
RECOM

RAC02E-05SK/277

AC/DC Mod 85-305V to 05V 2W...
package: 1.35X0.88"
Packaging: TUBE
Topseller
20
7.30 $
10 weeks
Price, Lead time
Find Alternatives
Datasheet Datasheet

Parameter

Type
1
V(cc)
80 V
V(in)max
264 V
V(out)
SINGLE V
I(out)
05 A
f(s)
3 Hz
T(A)min
YES °C
T(A)max
REG °C
Automotive
NO
Package
Standard
RoHS Status
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85044095900
Country
Taiwan
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?