Cart

R420-1.8/PL

RECOM R420-1.8/PL

image shown is a representation only

RECOM

SwitchReg 10-36V to 1.8-5.0V
Supplier: RECOM
Matchcode: R420-1.8/PL
Rutronik No.: ICDCDC4202
Unit Pack: 1
MOQ: 40
package: open Frame
Packaging: TRAY
Please login
Obsolete Part
Supplier Last Time Buy: 11/27/2020
20.79 $
831.60 $

Prices

40 20.79 $
80 20.31 $
120 19.83 $
160 18.55 $
Article with this quantity is not orderable.

Parameter

Power
0.01 A
Output current
10 mA
Vin(min)
10 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
1.8-5.0 V(DC)
CSC Protection
YES
Reg./Unreg.
REG
Series
Innoline
Automotive
NO
Package
open Frame
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?