R2S-0505/HP-R
R2S-0505/HP-R
Description:
DC/DC Mod 05V to 05V 2W 3kV 3kV SMD
Supplier:
RECOM
Matchcode:
R2S-0505/HP-R
Rutronik No.:
ICDCDC4563
Unit Pack:
250
MOQ:
250
package:
SMD 5 Pin
Packaging:
REEL
Find Alternatives
Datasheet
- Power
- 5 W
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 5.5 V(DC)
- V out
- 05 V(DC)
- No.of outputs
- SINGLE
- Output current
- 400 mA
- Isolated
- YES
- Isolation
- 3 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 0 %
- Series
- Econoline
- Automotive
- NO
- Package
- SMD 5 Pin
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 24 weeks