Cart

R2S-2412/P

RECOM R2S-2412/P

image shown is a representation only

RECOM

DC/DC Mod 24V to 12V 2W 1kV
Supplier: RECOM Electronic
Matchcode: R2S-2412/P
Rutronik No.: ICDCDC3636
Unit Pack: 39
MOQ: 39
package: SMD 5 Pin
Packaging: TUBE
In Stock
16.13 $
629.07 $

Prices

39 16.13 $
78 15.67 $
117 15.20 $
156 14.51 $
195 13.95 $

Parameter

Power
2 W
Vin(min)
21.6 V(DC)
Vin(max)
26.4 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
4
Automotive
NO
Package
SMD 5 Pin
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?