Cart

R2S-1205-R

RECOM R2S-1205-R

image shown is a representation only

RECOM

DC/DC-CONV. 12V TO 5V 2W 1kV
Supplier: RECOM Electronic
Matchcode: R2S-1205-R
Rutronik No.: ICDCDC3055
Unit Pack: 250
MOQ: 250
package: SMD 5 Pin
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
9.64 $
2,410.00 $

Prices

250 9.64 $
500 8.07 $

Parameter

Power
2 W
Vin(min)
12 V(DC)
Vin(max)
12 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SMD 5 Pin
Packaging
REEL
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?