Cart

R1Z-0505/HP

RECOM R1Z-0505/HP

image shown is a representation only

RECOM

DC/DC Mod 05V to 05V 1W 2kV
Supplier: RECOM
Matchcode: R1Z-0505/HP
Rutronik No.: ICDCDC2957
Unit Pack: 33
MOQ: 33
package: SMD 10 Pin
Packaging: TUBE
Please login
20.59 $
679.47 $

Prices

33 20.59 $
66 20.11 $
99 19.64 $
132 19.00 $
165 18.37 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SMD 10 Pin
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?