Cart

R1S-2405/P-R

RECOM R1S-2405/P-R

image shown is a representation only

RECOM

DC/DC Mod 24V to 05V 1W 1kV
Supplier: RECOM Electronic
Matchcode: R1S-2405/P-R
Rutronik No.: ICDCDC2655
Unit Pack: 500
MOQ: 500
package: SMD 5 Pin
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
9.20 $
4,600.00 $

Parameter

Power
1 W
Vin(min)
21.6 V(DC)
Vin(max)
26.4 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SMD 5 Pin
Packaging
REEL
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?