Cart

R1S-1505/H-R

RECOM R1S-1505/H-R

image shown is a representation only

RECOM

DC/DC Mod 15V to 05V 1W 3kV
Supplier: RECOM
Matchcode: R1S-1505/H-R
Rutronik No.: ICDCDC5264
Unit Pack: 500
MOQ: 500
package: SMD 5 Pin
Packaging: REEL
Please login
9.70 $
4,850.00 $

Parameter

Power
1 W
Vin(min)
13,5 V(DC)
Vin(max)
16,5 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SMD 5 Pin
Packaging
REEL
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?