Cart

R1D-2415/H-R

RECOM R1D-2415/H-R

image shown is a representation only

RECOM

DC/DC CONV 24V TO 15V 3kV
Supplier: RECOM Electronic
Matchcode: R1D-2415/H-R
Rutronik No.: ICDCDC3649
Unit Pack: 500
MOQ: 500
package: SMD 6 Pin
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
7.23 $
3,615.00 $

Parameter

Power
1 W
Vin(min)
24 V(DC)
Vin(max)
24 V(DC)
No.of outputs
DUAL
V out
+/-15 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SMD 6 Pin
Packaging
REEL
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?