Cart

R1D-1515

RECOM R1D-1515

image shown is a representation only

RECOM

DC/DC Mod 15V to +/-15V 1W 1kV
Supplier: RECOM Electronic
Matchcode: R1D-1515
Rutronik No.: ICDCDC1851
Unit Pack: 33
MOQ: 33
package: SMD 6 Pin
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
8.94 $
295.02 $

Prices

33 8.94 $
198 8.33 $
396 7.67 $

Parameter

Power
1 W
Vin(min)
13.5 V(DC)
Vin(max)
16.5 V(DC)
No.of outputs
DUAL
V out
+/-15 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SMD 6 Pin
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?