Cart

R1D-0512/H

RECOM R1D-0512/H

image shown is a representation only

RECOM

DC/DC CONV 5V TO 12V 3kV
Supplier: RECOM Electronic
Matchcode: R1D-0512/H
Rutronik No.: ICDCDC3739
Unit Pack: 33
MOQ: 33
package: SMD 6 Pin
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
8.26 $
272.58 $

Prices

33 8.26 $
198 7.70 $
396 7.09 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
DUAL
V out
+/-12 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SMD 6 Pin
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?