Cart

R12P215S

RECOM R12P215S

image shown is a representation only

RECOM

DC/DC Mod 12V to 15V 2W 6.4kV
Supplier: RECOM Electronic
Matchcode: R12P215S
Rutronik No.: ICDCDC2914
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
16.09 $
402.25 $

Prices

25 16.09 $
100 15.01 $
300 13.80 $

Parameter

Power
2 W
Vin(min)
12 V(DC)
Vin(max)
12 V(DC)
No.of outputs
SINGLE
V out
15 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
6.4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?