Cart

R12P209D

RECOM R12P209D

image shown is a representation only

RECOM

DC/DC CONV. 12V TO +/-9V 2W
Supplier: RECOM Electronic
Matchcode: R12P209D
Rutronik No.: ICDCDC3849
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
11.89 $
297.25 $

Prices

25 11.89 $
100 11.09 $
300 10.20 $

Parameter

Power
2 W
Vin(min)
12 V(DC)
Vin(max)
12 V(DC)
No.of outputs
DUAL
V out
+/-09 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
6.4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?