Cart

R12P12S

RECOM R12P12S

image shown is a representation only

RECOM

DC/DC Mod 12V to 12V 1W 6.4kV
Supplier: RECOM Electronic
Matchcode: R12P12S
Rutronik No.: ICDCDC2913
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
14.90 $
372.50 $

Prices

25 14.90 $
100 13.90 $
300 12.78 $

Parameter

Power
1 W
Vin(min)
12 V(DC)
Vin(max)
12 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
6.4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?