Cart

R05P3.3S

RECOM R05P3.3S

image shown is a representation only

RECOM

DC/DC CONV. 5V TO 3.3V 1W
Supplier: RECOM Electronic
Matchcode: R05P3.3S
Rutronik No.: ICDCDC3586
Unit Pack: 1
MOQ: 1
package: SIP7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
14.03 $
14.03 $

Prices

1 14.03 $
100 13.09 $
300 12.04 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
3.3 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
6.4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?