Cart

R05P09D

RECOM R05P09D

image shown is a representation only

RECOM

DC/DC CONVERTER 5V TO +/-9V
Supplier: RECOM Electronic
Matchcode: R05P09D
Rutronik No.: ICDCDC1954
Unit Pack: 1
MOQ: 1
package: SIP7
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
13.64 $
13.64 $

Prices

1 13.64 $
100 12.72 $
300 11.70 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
DUAL
V out
+/-09 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
6.4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?