Cart

R05P05S/X1

RECOM R05P05S/X1

image shown is a representation only

RECOM

DC/DC CONVERTER 5V TO 5V
Supplier: RECOM Electronic
Matchcode: R05P05S/X1
Rutronik No.: ICDCDC1748
Unit Pack: 1
MOQ: 1
package: SIP7
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
10.62 $
10.62 $

Prices

1 10.62 $
100 9.92 $
300 9.13 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
6.4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?