Cart

R0.25S-3.33.3

RECOM R0.25S-3.33.3

image shown is a representation only

RECOM

DC/DC Mod 3.3V to 3.3V 0.25W
Supplier: RECOM
Matchcode: R0.25S-3.33.3
Rutronik No.: ICDCDC2335
Unit Pack: 40
MOQ: 40
package: SMD 5 Pin
Packaging: TUBE
Please login
14.22 $
568.80 $

Prices

40 14.22 $
80 13.89 $
120 13.55 $
160 13.12 $
200 12.68 $

Parameter

Power
0.25 W
Vin(min)
2.97 V(DC)
Vin(max)
3.63 V(DC)
No.of outputs
SINGLE
V out
3.3 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SMD 5 Pin
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?