Cart

R0.25S-0505/HP

RECOM R0.25S-0505/HP

image shown is a representation only

RECOM

DC/DC Mod 05V to 05V 0.25W 3kV
Supplier: RECOM
Matchcode: R0.25S-0505/HP
Rutronik No.: ICDCDC2401
Unit Pack: 40
MOQ: 40
package: SMD 5 Pin
Packaging: TUBE
Please login
14.80 $
592.00 $

Prices

40 14.80 $
80 14.46 $
120 14.13 $
160 13.67 $
200 13.21 $

Parameter

Power
0.25 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SMD 5 Pin
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?