Cart

R-78AA12-0.5SMD

RECOM R-78AA12-0.5SMD

image shown is a representation only

RECOM

SwitchReg 15-32V to 12V 0.5A
Supplier: RECOM Electronic
Matchcode: R-78AA12-0.5SMD
Rutronik No.: ICDCDC1694
Unit Pack: 33
MOQ: 33
package: SMD 10 Pin
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
11.51 $
379.83 $

Prices

33 11.51 $
198 10.73 $
396 9.87 $

Parameter

Power
0.5 W
Vin(min)
15 V(DC)
Vin(max)
32 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG
Series
Innoline
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SMD 10 Pin
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?