Cart

R-78AA12-0.5SMD

RECOM R-78AA12-0.5SMD

image shown is a representation only

RECOM

SwitchReg 15-32V to 12V 0.5A
Supplier: RECOM
Matchcode: R-78AA12-0.5SMD
Rutronik No.: ICDCDC4928
Unit Pack: 33
MOQ: 33
package: SMD 10 Pin
Packaging: TUBE
Please login
12.03 $
396.99 $

Prices

33 12.03 $
66 11.76 $
99 11.48 $
165 11.12 $
198 10.74 $

SwitchReg 15-32V to 12V 0.5A Description


Parameter

Power
0.5 A
Output current
500 mA
Vin(min)
15 V(DC)
Vin(max)
32 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
CSC Protection
YES
Reg./Unreg.
REG
Series
Innoline
Automotive
NO
Package
SMD 10 Pin
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?