Cart

R-612.5P

RECOM R-612.5P

image shown is a representation only

RECOM

SwitchReg 9-32V to 1.5-4.5V 1A
Supplier: RECOM Electronic
Matchcode: R-612.5P
Rutronik No.: ICDCDC2375
Unit Pack: 1
MOQ: 1
package: SIP12
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
12.40 $
12.40 $

Parameter

Power
1 W
Vin(min)
9 V(DC)
Vin(max)
32 V(DC)
No.of outputs
SINGLE
V out
1.5-4.5 V(DC)
Reg./Unreg.
REG
Series
Innoline
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP12
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?