Cart

CMC-08

RECOM

Choke - CMC Components 5.2A
Supplier: RECOM Electronic
Matchcode: CMC-08
Rutronik No.: ICDCDC2744
Unit Pack: 27
MOQ: 27
package: open Frame
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
8.26 $
223.02 $

Prices

27 8.26 $
108 8.00 $
513 7.60 $

Parameter

Power
5.2 W
Vin(min)
0 V(DC)
Vin(max)
0 V(DC)
No.of outputs
N/A
Reg./Unreg.
N/A
Series
CMC
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
open Frame
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?