MB85RS1MTPNF-G-AMERE2
MB85RS1MTPNF-G-AMERE2
Description:
FRAM SPI 1Mb 128Kbx8 SOP8 1.8-3.6V
Supplier:
RAMXEED
Matchcode:
MB85RS1MTPNF-G-AMERE2
Rutronik No.:
ICPROM11096
Unit Pack:
1500
MOQ:
1500
package:
SOP8
Packaging:
REEL
- Type
- SPI FRAM
- Density
- 1M bit
- Organisation
- 128KBX8
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 1.8 V
- U(cc)max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 32 weeks