W1049B050
W1049B050
Description:
2,4GHz External ANTENNA Omnidir
Supplier:
PULSE a YAGEO company
Matchcode:
W1049B050
Rutronik No.:
WIREAC2285
Unit Pack:
1
MOQ:
20
Packaging:
BULK
- Antenna type
- Connector
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Connector (1)
- IPEX/U.FL
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks