Cart

T8116NLT

PULSE T8116NLT

image shown is a representation only

PULSE

T811 470uH 700mA +50-30% DSL
Supplier: Pulse Electronics
Matchcode: FETRAK2X470U
Rutronik No.: IND7913
Unit Pack: 1600
MOQ: 1600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.38 $
2,208.00 $

Prices

1,600 1.38 $
3,200 1.33 $
Article with this quantity is not orderable.

Parameter

Type
TELECOM
Mounting
SMD
Turns ratio
1:1
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?