Cart

PG0926.113NLT

PULSE PG0926.113NLT

image shown is a representation only

PULSE

PG0926 11,5uH 9,5A 20% WWT
Supplier: Pulse Electronics
Matchcode: INDC11,5U20%
Rutronik No.: IND12622
Unit Pack: 300
MOQ: 300
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
1.62 $
486.00 $

Prices

300 1.62 $
600 1.60 $
900 1.56 $
1,500 1.54 $

Parameter

Mounting
SMD
Inductance
11.5 µH
Current rated
9500 mA
Current sat.
10500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.012 Ohm
Length
13.4 mm
Width
13.4 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
130 °C
Weight
4.5 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?