PE-52626NL
PE-52626NL
Description:
PE-526XX 220uH 1500mA
Supplier:
PULSE a YAGEO company
Matchcode:
INDS220U
Rutronik No.:
IND23336
Unit Pack:
25
MOQ:
975
Packaging:
TRAY
- Inductance
- 220 µH
- Mounting
- THT
- Current rated
- 1500 mA
- Tolerance
- 20 %
- R(DC)max.
- 0,42 Ohm
- Design
- HORIZONTAL
- Enclosure type
- HOUSING
- Length
- 18,3 mm
- Width
- 18,3 mm
- Height
- 11,68 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Series
- PE-526
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks