PE-1210CCMC601STS
PE-1210CCMC601STS
Description:
PE-1210CC 2x600R 1000mA 25%
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X600R1210
Rutronik No.:
IND23283
Unit Pack:
3000
MOQ:
6000
Packaging:
REEL
- Inductance
- LX2 µH
- Mounting
- SMD
- Current I
- 1000 mA
- DCR
- 0,12 Ohm
- Enclosure type
- OPEN
- Tolerance
- 25 %
- Impedance
- 600X2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 3,2 mm
- Width
- 2,5 mm
- Height
- 1,8 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- PE-1210CC
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks