Cart

PE-65612NL

PULSE PE-65612NL

image shown is a representation only

PULSE

PE-656 DIGI/AUDIO/DATA TRANSF
Supplier: Pulse Electronics
Matchcode: FETRAIPE-65612
Rutronik No.: IND6948
Unit Pack: 60
MOQ: 960
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.99 $
1,910.40 $
Obsolete article with this quantity is not orderable.

Parameter

Type
DATACOM
Mounting
THT
Turns ratio
1:1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?