Cart

PE-53830SNL

PULSE PE-53830SNL

image shown is a representation only

PULSE

PE-53830S SMD 77uH 1,54A 150kHz
Supplier: Pulse Electronics
Matchcode: INDS77U
Rutronik No.: IND8072
Unit Pack: 30
MOQ: 1320
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
1,597.20 $

Parameter

Mounting
SMD
Inductance
77 µH
Current rated
1540 mA
Technology
WIREWOUND
Design
LM259X-L30
R(DC)typ.
0.2 Ohm
Length
15.24 mm
Width
15.75 mm
Height
9.91 mm
T(A)min
-40 °C
T(A)max
130 °C
Series
PE-538
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?