Cart

PE-53827SNL

PULSE PE-53827SNL

image shown is a representation only

PULSE

PE-538 SMD 248uH 830mA 150kHz
Supplier: Pulse Electronics
Matchcode: INDS248U
Rutronik No.: IND10647
Unit Pack: 30
MOQ: 1410
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.22 $
1,720.20 $

Prices

1,410 1.22 $
2,400 1.19 $

Parameter

Mounting
SMD
Inductance
248 µH
Current rated
830 mA
Technology
WIREWOUND
Design
LM259X-L27
R(DC)typ.
0.6 Ohm
Length
15.24 mm
Width
15.75 mm
Height
9.91 mm
T(A)min
-40 °C
T(A)max
130 °C
Series
PE-538
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?