Cart

PE-53601NLT

PULSE PE-53601NLT

image shown is a representation only

PULSE

PE-536XXT 17,6uH 1000mA 20% WWT
Supplier: Pulse Electronics
Matchcode: INDC17,6U
Rutronik No.: IND7335
Unit Pack: 500
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.07 $
2,140.00 $

Prices

2,000 1.07 $
4,000 1.05 $
6,000 1.03 $
8,000 1.01 $

Parameter

Mounting
SMD
Inductance
17.6 µH
Current rated
1000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.106 Ohm
R(DC)max.
0.125 Ohm
Length
8.64 mm
Width
8.64 mm
Height
6.86 mm
T(A)min
-40 °C
T(A)max
130 °C
Series
PE-536
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?