Cart

PE-53118NL

PULSE PE-53118NL

image shown is a representation only

PULSE

PE-53118 470uH 2A 0,17R
Supplier: Pulse Electronics
Matchcode: INDS470U2A
Rutronik No.: IND7183
Unit Pack: 35
MOQ: 945
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.77 $
1,672.65 $

Parameter

Mounting
THT
Inductance
470 µH
Current rated
2000 mA
Tolerance
20 %
Technology
TOROID
Design
VERTICAL
R(DC)typ.
0.17 Ohm
Enclosure type
SOCKET
Length
24.64 mm
Width
15.5 mm
Height
27.94 mm
T(A)min
-40 °C
T(A)max
130 °C
SFR
0.05 MHz
Series
PE-53
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?