Cart

PE-53112NL

PULSE PE-53112NL

image shown is a representation only

PULSE

PE-53 47uH 3000mA 0,05R
Supplier: Pulse Electronics
Matchcode: INDS47U3A
Rutronik No.: IND7264
Unit Pack: 30
MOQ: 1560
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.13 $
1,762.80 $

Prices

1,560 1.13 $
2,400 1.11 $

Parameter

Mounting
THT
Inductance
47 µH
Current rated
3000 mA
Tolerance
20 %
Technology
WIREWOUND
Design
LM25XX
R(DC)typ.
0.05 Ohm
Enclosure type
SOCKET
Length
16.51 mm
Width
11.43 mm
Height
17.78 mm
T(A)min
-30 °C
T(A)max
130 °C
Series
PE-531
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?