Cart

PE-52647NL

PULSE PE-52647NL

image shown is a representation only

PULSE

PE-526XX 330uH 1000mA VERTICAL
Supplier: Pulse Electronics
Matchcode: INDS330U
Rutronik No.: IND7263
Unit Pack: 40
MOQ: 1240
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
1,698.80 $

Prices

1,240 1.37 $
2,400 1.34 $

Parameter

Mounting
THT
Inductance
330 µH
Current rated
1000 mA
Tolerance
10 %
Technology
WIREWOUND
Design
VERTICAL
R(DC)typ.
0.78 Ohm
Enclosure type
HOUSING
Length
18.03 mm
Width
12.95 mm
Height
18.03 mm
T(A)min
-30 °C
T(A)max
130 °C
Series
PE-526
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?