Cart

PE-51688NL

PULSE PE-51688NL

image shown is a representation only

PULSE

PE-516 THT CST 1:200
Supplier: Pulse Electronics
Matchcode: INDCSTPE-51688
Rutronik No.: IND7218
Unit Pack: 60
MOQ: 1080
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.66 $
1,792.80 $

Prices

1,080 1.66 $
1,200 1.63 $
2,400 1.60 $

Parameter

Mounting
THT
DCR
4.5 Ohm
Turns Ratio
1:200
Frequency range
200000 Hz
Technology
SWITCH
Enclosure type
CASE HOLE
Length
17.01 mm
Width
22.86 mm
Height
17.78 mm
Diameter hole
4.3 mm
T(A)min
-30 °C
T(A)max
130 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?