Cart

PE-1210ACC510STS

PULSE PE-1210ACC510STS

image shown is a representation only

PULSE

PE-1210ACC 2x51uH 200mA 50/-30%
Supplier: Pulse Electronics
Matchcode: INDKCANBUS
Rutronik No.: IND17991
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.6331 $
2,532.40 $

Parameter

Inductance
51X2 µH
Mounting
SMD
Design size
1210 Inch
Current I
200 mA
DCR
0.7 Ohm
Enclosure type
OPEN
Tolerance
+50/-30 %
Impedance
2600X2 Ohm
Testfrequency/Z
10 MHz
Technology
WIREWOUND
Length
3.2 mm
Width
2.5 mm
Height
2.5 mm
Diameter
3.0 mm
T(A)min
-40 °C
T(A)max
125 °C
Design
CAN-BUS
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
Series
PE-1210ACC
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?