Cart

PE-1008CD102KTT

PULSE

PE-1008CD 1uH 120mA 10% WWT
Supplier: Pulse Electronics
Matchcode: INDC1,0U1008
Rutronik No.: IND17006
Unit Pack: 1600
MOQ: 4800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1108 $
531.84 $

Prices

4,800 0.1108 $
22,400 0.1088 $
40,000 0.1067 $

Parameter

Inductance
1 µH
Mounting
SMD
Design size
1008 Inch
Current rated
120 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
1.9 Ohm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?