Cart

PE-0805CD470JTT

PULSE PE-0805CD470JTT

image shown is a representation only

PULSE

PE-0805CD 0,047uH 500mA 5% WWT
Supplier: Pulse Electronics
Matchcode: INDC0,047U0805
Rutronik No.: IND4781
Unit Pack: 2000
MOQ: 14000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.129 $
1,806.00 $

Prices

14,000 0.129 $
18,000 0.1266 $

Parameter

Mounting
SMD
Inductance
0.047 µH
Current rated
500 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0805 Inch
R(DC)typ.
0.31 Ohm
Test frequency
500 MHz
Length
2.13 mm
Width
1.6 mm
Height
1.37 mm
T(A)min
-40 °C
T(A)max
100 °C
SFR
1650 MHz
Quality
60
Series
PE-0805
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?