Cart

PD0054NL

PULSE PD0054NL

image shown is a representation only

PULSE

PD0054NL SMD 2X50uH 15%
Supplier: Pulse Electronics
Matchcode: INDK2X50U
Rutronik No.: IND10346
Unit Pack: 20
MOQ: 120
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
7.61 $
913.20 $

Prices

120 7.61 $
180 7.47 $
280 7.34 $
400 7.20 $

Parameter

Inductance
50X2 µH
Mounting
SMD
Current I
20000 mA
DCR
0.012 Ohm
Tolerance
15 %
Height
28 mm
Diameter
49.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
PD
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?