Cart

PB-0027NLT

PULSE

PB SMT CST 200:1 Ip=35A
Supplier: Pulse Electronics
Matchcode: INDCST-PB0027
Rutronik No.: IND17717
Unit Pack: 200
MOQ: 1200
Packaging: REEL
On request
1.41 $
1,692.00 $

Parameter

Inductance
22400 µH
Mounting
SMD
Current I
35000 mA
Turns Ratio
200:1
Frequency range
500000 Hz
Technology
SWITCH
Enclosure type
CASE
Length
15 mm
Width
13.46 mm
Height
10 mm
T(A)min
-40 °C
T(A)max
130 °C
Isolation volta
0.5 kV
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?