Cart

PA3209NL

PULSE PA3209NL

image shown is a representation only

PULSE

PA3209 463uV/A WIRES
Supplier: Pulse Electronics
Matchcode: INDCSTPA3209
Rutronik No.: IND16658
Unit Pack: 32
MOQ: 512
Packaging: INDIVIDUAL
On request
3.07 $
1,571.84 $

Parameter

Mounting
WIRE
DCR
0.096 Ohm
Frequency range
50/60 Hz
Technology
MAIN
Enclosure type
CASE
Length
56.9 mm
Width
53.3 mm
Height
14.73 mm
T(A)min
-40 °C
T(A)max
130 °C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?