Cart

PA3206NL

PULSE PA3206NL

image shown is a representation only

PULSE

PA3206 383uV/A PINS
Supplier: Pulse Electronics
Matchcode: INDCSTPA3206
Rutronik No.: IND12488
Unit Pack: 20
MOQ: 660
Packaging: TUBE
On request
2.80 $
1,848.00 $

Parameter

Mounting
THT
DCR
37.6 Ohm
Frequency range
50/60 Hz
Technology
MAIN
Length
30 mm
Width
14.3 mm
Height
31 mm
T(A)min
-40 °C
T(A)max
130 °C
Isolation volta
6 kV
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?